


TNPW12062K49BEEN | |
|---|---|
DigiKey Part Number | 541-3862-2-ND - Tape & Reel (TR) 541-3862-1-ND - Cut Tape (CT) 541-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062K49BEEN |
Description | RES 2.49K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062K49BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12062K49BZEN00 | Vishay Dale | 1.299 | 541-TNPU12062K49BZEN00CT-ND | 2,26000 € | Upgrade |
| TNPW12062K49BEEA | Vishay Dale | 6.292 | TNP2.49KACCT-ND | 0,40000 € | Parametric Equivalent |
| TNPW12062K49BYEN | Vishay Dale | 629 | 541-TNPW12062K49BYENCT-ND | 0,89000 € | Parametric Equivalent |
| PAT1206E2491BST1 | Vishay Dale Thin Film | 2.568 | PAT2.49KCCT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41540 € | 41,54 € |
| 250 | 0,38720 € | 96,80 € |
| 500 | 0,36818 € | 184,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36845 € | 368,45 € |
| 2.000 | 0,35249 € | 704,98 € |
| 3.000 | 0,34401 € | 1.032,03 € |
| 5.000 | 0,33416 € | 1.670,80 € |
| 7.000 | 0,32815 € | 2.297,05 € |
| 10.000 | 0,32219 € | 3.221,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

