Upgrade
Upgrade
Direct
Direct
Direct



TNPW08056K20BEEA | |
|---|---|
DigiKey Part Number | 541-9866-2-ND - Tape & Reel (TR) 541-9866-1-ND - Cut Tape (CT) 541-9866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08056K20BEEA |
Description | RES 6.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K20BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24120 € | 24,12 € |
| 250 | 0,22448 € | 56,12 € |
| 500 | 0,21310 € | 106,55 € |
| 1.000 | 0,20284 € | 202,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18300 € | 915,00 € |
| 10.000 | 0,17603 € | 1.760,30 € |
| 15.000 | 0,17236 € | 2.585,40 € |
| 25.000 | 0,16811 € | 4.202,75 € |
| 35.000 | 0,16553 € | 5.793,55 € |
| 50.000 | 0,16298 € | 8.149,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |





