Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW08051K50BHTA | |
|---|---|
DigiKey Part Number | TNPW08051K50BHTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08051K50BHTA |
Description | RES 1.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K50BHTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08051K50BECN | Vishay Dale | 0 | TNPW08051K50BECN-ND | 0,70943 € | Parametric Equivalent |
| TNPW08051K50BETA | Vishay Dale | 0 | TNPW08051K50BETA-ND | 0,28713 € | Parametric Equivalent |
| TNPW08051K50BETY | Vishay Dale | 0 | TNPW08051K50BETY-ND | 0,70943 € | Parametric Equivalent |
| TNPW08051K50BXCN | Vishay Dale | 0 | TNPW08051K50BXCN-ND | 0,56726 € | Parametric Equivalent |
| TNPW08051K50BXTA | Vishay Dale | 0 | TNPW08051K50BXTA-ND | 0,33044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24783 € | 1.239,15 € |
| Unit Price without VAT: | 0,24783 € |
|---|---|
| Unit Price with VAT: | 0,29987 € |


