Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar



TNPW080514K3BEEN | |
|---|---|
DigiKey Part Number | 541-3736-2-ND - Tape & Reel (TR) 541-3736-1-ND - Cut Tape (CT) 541-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080514K3BEEN |
Description | RES 14.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080514K3BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080514K3AZEN00 | Vishay Dale | 0 | TNPU080514K3AZEN00-ND | 0,99518 € | Upgrade |
| TNPU080514K3BZEN00 | Vishay Dale | 0 | TNPU080514K3BZEN00-ND | 0,77037 € | Upgrade |
| TNPW080514K3BYEA | Vishay Dale | 0 | TNPW080514K3BYEA-ND | 0,25675 € | Parametric Equivalent |
| ERA-6AEB1432V | Panasonic Industry | 1.252 | P14.3KDACT-ND | 0,08000 € | Direct |
| PAT0805E1432BST1 | Vishay Dale Thin Film | 0 | PAT0805E1432BST1-ND | 0,42820 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26893 € | 268,93 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |









