


TNPW080510K0BETA | |
|---|---|
DigiKey Part Number | 541-3054-2-ND - Tape & Reel (TR) 541-3054-1-ND - Cut Tape (CT) 541-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BETA |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44930 € | 44,93 € |
| 250 | 0,41888 € | 104,72 € |
| 500 | 0,39842 € | 199,21 € |
| 1.000 | 0,38001 € | 380,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34473 € | 1.723,65 € |
| 10.000 | 0,33243 € | 3.324,30 € |
| 15.000 | 0,32596 € | 4.889,40 € |
| 25.000 | 0,31849 € | 7.962,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

