Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW06039K31BEEN | |
|---|---|
DigiKey Part Number | TNPW06039K31BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06039K31BEEN |
Description | RES 9.31K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06039K31BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06039K31AZEN00 | Vishay Dale | 0 | TNPU06039K31AZEN00-ND | 0,97513 € | Upgrade |
| TNPU06039K31BZEN00 | Vishay Dale | 0 | TNPU06039K31BZEN00-ND | 0,75462 € | Upgrade |
| TNPW06039K31BYEA | Vishay Dale | 0 | TNPW06039K31BYEA-ND | 0,23622 € | Parametric Equivalent |
| ERA-3AEB9311V | Panasonic Industry | 25.050 | P9.31KDBCT-ND | 0,08000 € | Direct |
| RG1608P-9311-B-T5 | Susumu | 5.253 | RG16P9.31KBCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26893 € | 268,93 € |
| Unit Price without VAT: | 0,26893 € |
|---|---|
| Unit Price with VAT: | 0,32541 € |






