
TNPW060349K9BETA | |
|---|---|
DigiKey Part Number | 541-TNPW060349K9BETATR-ND - Tape & Reel (TR) 541-TNPW060349K9BETACT-ND - Cut Tape (CT) 541-TNPW060349K9BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060349K9BETA |
Description | RES 49.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060349K9BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060349K9BEEA | Vishay Dale | 30.398 | TNP49.9KAACT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,39160 € | 39,16 € |
| 250 | 0,36496 € | 91,24 € |
| 500 | 0,34692 € | 173,46 € |
| 1.000 | 0,33075 € | 330,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29968 € | 1.498,40 € |
| 10.000 | 0,28883 € | 2.888,30 € |
| 15.000 | 0,28311 € | 4.246,65 € |
| 25.000 | 0,27652 € | 6.913,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

