Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW0603220KBEEN | |
|---|---|
DigiKey Part Number | TNPW0603220KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603220KBEEN |
Description | RES 220K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603220KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603220KBEEC | Vishay Dale | 0 | TNPW0603220KBEEC-ND | 0,08812 € | Parametric Equivalent |
| TNPW0603220KBYEA | Vishay Dale | 0 | TNPW0603220KBYEA-ND | 0,20712 € | Parametric Equivalent |
| TNPW0603220KBYEN | Vishay Dale | 0 | TNPW0603220KBYEN-ND | 0,22029 € | Parametric Equivalent |
| ERA-3AEB224V | Panasonic Industry | 31.907 | P220KDBCT-ND | 0,08000 € | Direct |
| RG1608P-224-B-T5 | Susumu | 20.298 | RG16P220KBCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35668 € | 356,68 € |
| Unit Price without VAT: | 0,35668 € |
|---|---|
| Unit Price with VAT: | 0,43158 € |





