
TNPW060315K0BEEN | |
|---|---|
DigiKey Part Number | 541-3591-2-ND - Tape & Reel (TR) 541-3591-1-ND - Cut Tape (CT) 541-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060315K0BEEN |
Description | RES 15K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060315K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41540 € | 41,54 € |
| 250 | 0,38720 € | 96,80 € |
| 500 | 0,36818 € | 184,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35108 € | 351,08 € |
| 2.000 | 0,33581 € | 671,62 € |
| 3.000 | 0,32769 € | 983,07 € |
| 5.000 | 0,31826 € | 1.591,30 € |
| 7.000 | 0,31252 € | 2.187,64 € |
| 10.000 | 0,30681 € | 3.068,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

