


TNPW0402510RBEED | |
|---|---|
DigiKey Part Number | 541-TNPW0402510RBEEDTR-ND - Tape & Reel (TR) 541-TNPW0402510RBEEDCT-ND - Cut Tape (CT) 541-TNPW0402510RBEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402510RBEED |
Description | RES 510 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402510RBEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05696 € | 14,24 € |
| 500 | 0,05388 € | 26,94 € |
| 1.000 | 0,05109 € | 51,09 € |
| 5.000 | 0,04558 € | 227,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04361 € | 436,10 € |
| 20.000 | 0,04187 € | 837,40 € |
| 30.000 | 0,04095 € | 1.228,50 € |
| 50.000 | 0,03988 € | 1.994,00 € |
| 70.000 | 0,03923 € | 2.746,10 € |
| 100.000 | 0,03859 € | 3.859,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

