Direct



TNPW0402130RBETD | |
|---|---|
DigiKey Part Number | TNPW0402130RBETD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0402130RBETD |
Description | RES 130 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402130RBETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402130RBEED | Vishay Dale | 4.272 | 541-2072-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21148 € | 2.114,80 € |
| Unit Price without VAT: | 0,21148 € |
|---|---|
| Unit Price with VAT: | 0,25589 € |


