


TNPW040212K0BEED | |
|---|---|
DigiKey Part Number | 541-2070-2-ND - Tape & Reel (TR) 541-2070-1-ND - Cut Tape (CT) 541-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040212K0BEED |
Description | RES 12K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040212K0BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15400 € | 15,40 € |
| 250 | 0,14316 € | 35,79 € |
| 500 | 0,13574 € | 67,87 € |
| 1.000 | 0,12902 € | 129,02 € |
| 5.000 | 0,11596 € | 579,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11135 € | 1.113,50 € |
| 20.000 | 0,10729 € | 2.145,80 € |
| 30.000 | 0,10515 € | 3.154,50 € |
| 50.000 | 0,10268 € | 5.134,00 € |
| 70.000 | 0,10118 € | 7.082,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

