Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S12R0DSB12 | |
|---|---|
DigiKey Part Number | RWR89S12R0DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S12R0DSB12 |
Description | RES 12 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S12R0DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S12R0BRB12 | Vishay Dale | 0 | RWR89S12R0BRB12-ND | 19,80280 € | Upgrade |
| RWR89S12R0DSBSL | Vishay Dale | 0 | RWR89S12R0DSBSL-ND | 21,95910 € | Parametric Equivalent |
| RWR89S12R0DSRSL | Vishay Dale | 0 | RWR89S12R0DSRSL-ND | 21,95910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,62680 € | 1.862,68 € |
| Unit Price without VAT: | 18,62680 € |
|---|---|
| Unit Price with VAT: | 22,53843 € |


