Parametric Equivalent
Parametric Equivalent

RWR89N1001BSB12 | |
|---|---|
DigiKey Part Number | RWR89N1001BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N1001BSB12 |
Description | RES 1K OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N1001BSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N1001BSBSL | Vishay Dale | 0 | RWR89N1001BSBSL-ND | 49,03820 € | Parametric Equivalent |
| RWR89N1001BSRSL | Vishay Dale | 0 | RWR89N1001BSRSL-ND | 49,03820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,52200 € | 4.152,20 € |
| Unit Price without VAT: | 41,52200 € |
|---|---|
| Unit Price with VAT: | 50,24162 € |


