
RWR84S49R9BRBSL | |
|---|---|
DigiKey Part Number | RWR84S49R9BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S49R9BRBSL |
Description | RES 49.9 OHM 0.1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S49R9BRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,62270 € | 6.062,27 € |
| Unit Price without VAT: | 60,62270 € |
|---|---|
| Unit Price with VAT: | 73,35347 € |

