Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82N50R0FRRSL | |
|---|---|
DigiKey Part Number | RWR82N50R0FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82N50R0FRRSL |
Description | RES 50 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82N50R0FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82N50R0FSRSL | Vishay Dale | 0 | RWR82N50R0FSRSL-ND | 21,30970 € | Direct |
| RWR82N50R0FRB12 | Vishay Dale | 0 | RWR82N50R0FRB12-ND | 13,30700 € | Parametric Equivalent |
| RWR82N50R0FRBSL | Vishay Dale | 0 | RWR82N50R0FRBSL-ND | 15,70450 € | Parametric Equivalent |
| RWR82S50R0FRB12 | Vishay Dale | 0 | RWR82S50R0FRB12-ND | 8,72240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,70450 € | 1.570,45 € |
| Unit Price without VAT: | 15,70450 € |
|---|---|
| Unit Price with VAT: | 19,00245 € |


