Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S4750BSB12 | |
|---|---|
DigiKey Part Number | RWR81S4750BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4750BSB12 |
Description | RES 475 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4750BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N4750BSBSL | Vishay Dale | 0 | RWR81N4750BSBSL-ND | 51,83230 € | Parametric Equivalent |
| RWR81S4750BSBSL | Vishay Dale | 0 | RWR81S4750BSBSL-ND | 33,69990 € | Parametric Equivalent |
| RWR81S4750BSRSL | Vishay Dale | 0 | RWR81S4750BSRSL-ND | 33,69990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,57410 € | 2.857,41 € |
| Unit Price without VAT: | 28,57410 € |
|---|---|
| Unit Price with VAT: | 34,57466 € |


