Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N5R11BRB12 | |
|---|---|
DigiKey Part Number | RWR81N5R11BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N5R11BRB12 |
Description | RES 5.11 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N5R11BRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N5R11BSB12 | Vishay Dale | 0 | RWR81N5R11BSB12-ND | 43,82860 € | Direct |
| RWR81N5R11BRBSL | Vishay Dale | 0 | RWR81N5R11BRBSL-ND | 38,02810 € | Parametric Equivalent |
| RWR81N5R11BRRSL | Vishay Dale | 0 | RWR81N5R11BRRSL-ND | 38,02810 € | Parametric Equivalent |
| RWR81S5R11BRB12 | Vishay Dale | 0 | RWR81S5R11BRB12-ND | 21,09660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,15040 € | 3.215,04 € |
| Unit Price without VAT: | 32,15040 € |
|---|---|
| Unit Price with VAT: | 38,90198 € |


