RWR81N3R01FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 14,24060 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,28610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,18270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,18270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,07036 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,02940 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 65
Unit Price: 15,51000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,57380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,57380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,36634 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,82934 €
Datasheet
3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N3R01FSS73

DigiKey Part Number
RWR81N3R01FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N3R01FSS73
Description
RES 3.01 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N3R01FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,56494 €6.782,47 €
Manufacturers Standard Package
Unit Price without VAT:13,56494 €
Unit Price with VAT:16,41358 €