RWR80N20R0FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,13180 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,77500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,55300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,96820 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,49720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,49720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,93474 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,96880 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,93280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,93280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,17000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,11930 €
Datasheet
20 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N20R0FRB12

DigiKey Part Number
RWR80N20R0FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N20R0FRB12
Description
RES 20 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N20R0FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N20R0FPB12Vishay Dale0RWR80N20R0FPB12-ND13,13180 €Direct
RWR80N20R0FSB12Vishay Dale0RWR80N20R0FSB12-ND17,77500 €Direct
RWR80N20R0DRB12Vishay Dale0RWR80N20R0DRB12-ND24,55300 €Parametric Equivalent
RWR80N20R0DRBSLVishay Dale0RWR80N20R0DRBSL-ND28,96820 €Parametric Equivalent
RWR80N20R0DRRSLVishay Dale0RWR80N20R0DRRSL-ND28,96820 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,13180 €1.313,18 €
Manufacturers Standard Package
Unit Price without VAT:13,13180 €
Unit Price with VAT:15,88948 €