RWR74S1212FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,19420 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,68360 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,16040 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,16040 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,08270 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,63620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,98890 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,28022 €
Datasheet
12.1 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1212FRRSL

DigiKey Part Number
RWR74S1212FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S1212FRRSL
Description
RES 12.1K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1212FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S1212FSRSLVishay Dale0RWR74S1212FSRSL-ND12,19420 €Direct
RWR84S1212FMB12Vishay Dale0RWR84S1212FMB12-ND18,68360 €Upgrade
RWR84S1212FPRSLVishay Dale0RWR84S1212FPRSL-ND22,16040 €Upgrade
RWR84S1212FRRSLVishay Dale0RWR84S1212FRRSL-ND22,16040 €Upgrade
RWR84S1212FSRSLVishay Dale0RWR84S1212FSRSL-ND30,08270 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1008,98890 €898,89 €
Manufacturers Standard Package
Unit Price without VAT:8,98890 €
Unit Price with VAT:10,87657 €