Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N10R0FRRSL | |
|---|---|
DigiKey Part Number | RWR74N10R0FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N10R0FRRSL |
Description | RES 10 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N10R0FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N10R0FSRSL | Vishay Dale | 0 | RWR74N10R0FSRSL-ND | 18,54750 € | Direct |
| RWR74N10R0BSRSL | Vishay Dale | 0 | RWR74N10R0BSRSL-ND | 50,58380 € | Upgrade |
| RWR84N10R0FRRSL | Vishay Dale | 0 | RWR84N10R0FRRSL-ND | 33,98100 € | Upgrade |
| RWR84N10R0FSRSL | Vishay Dale | 0 | RWR84N10R0FSRSL-ND | 46,25360 € | Upgrade |
| RWR74N10R0DRB12 | Vishay Dale | 0 | RWR74N10R0DRB12-ND | 21,75770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,66830 € | 1.366,83 € |
| Unit Price without VAT: | 13,66830 € |
|---|---|
| Unit Price with VAT: | 16,53864 € |



