RWR71S1R21FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 10,72770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,01770 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,89370 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,29080 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,12893 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,48494 €
Datasheet
1.21 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S1R21FRBSL

DigiKey Part Number
RWR71S1R21FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR71S1R21FRBSL
Description
RES 1.21 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.21 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S1R21FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,29080 €929,08 €
Manufacturers Standard Package
Unit Price without VAT:9,29080 €
Unit Price with VAT:11,24187 €