Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H6192FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55H6192FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H6192FRRE5 |
Description | RES 61.9K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H6192FRB14 | Vishay Dale | 0 | 541-RNC55H6192FRB14-ND | 2,41960 € | Parametric Equivalent |
| RNC55H6192FRR36 | Vishay Dale | 0 | 541-RNC55H6192FRR36TR-ND | 0,62901 € | Parametric Equivalent |
| RNC55J6192DRBSL | Vishay Dale | 0 | RNC55J6192DRBSL-ND | 6,20950 € | Parametric Equivalent |
| RNC55J6192DRR36 | Vishay Dale | 0 | RNC55J6192DRR36-ND | 1,34054 € | Parametric Equivalent |
| RNC55J6192DRRE6 | Vishay Dale | 0 | RNC55J6192DRRE6-ND | 1,53670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93404 € | 467,02 € |
| Unit Price without VAT: | 0,93404 € |
|---|---|
| Unit Price with VAT: | 1,13019 € |



