Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2611FSRE6 | |
|---|---|
DigiKey Part Number | RNR55H2611FSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2611FSRE6 |
Description | RES 2.61K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H2611FSRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J2611BPB14 | Vishay Dale | 0 | RNR55J2611BPB14-ND | 7,74670 € | Upgrade |
| RNR55J2611FMRSL | Vishay Dale | 0 | RNR55J2611FMRSL-ND | 4,19100 € | Upgrade |
| RNC55H2611DSB14 | Vishay Dale | 0 | RNC55H2611DSB14-ND | 0,00000 € | Parametric Equivalent |
| RNC55H2611DSBSL | Vishay Dale | 0 | RNC55H2611DSBSL-ND | 0,00000 € | Parametric Equivalent |
| RNC55H2611DSRE5 | Vishay Dale | 0 | 541-RNC55H2611DSRE5TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86661 € | 866,61 € |
| Unit Price without VAT: | 0,86661 € |
|---|---|
| Unit Price with VAT: | 1,04860 € |



