RNR50J1780FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 159,59740 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,50798 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 119,23500 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 140,65930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,31030 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,98253 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,27385 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 45,15673 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 140,65930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 140,65930 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 165,75820 €
Datasheet
178 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J1780FSRSL

DigiKey Part Number
RNR50J1780FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50J1780FSRSL
Description
RES 178 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J1780FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,70910 €670,91 €
Manufacturers Standard Package
Unit Price without VAT:6,70910 €
Unit Price with VAT:8,11801 €