Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H3011BRBSL | |
|---|---|
DigiKey Part Number | RNR50H3011BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H3011BRBSL |
Description | RES 3.01K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H3011BRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H3011BSB14 | Vishay Dale | 0 | RNR50H3011BSB14-ND | 9,60370 € | Direct |
| RNC50J3011BRB14 | Vishay Dale | 0 | RNC50J3011BRB14-ND | 8,86780 € | Parametric Equivalent |
| RNC50J3011BRBSL | Vishay Dale | 0 | RNC50J3011BRBSL-ND | 10,44180 € | Parametric Equivalent |
| RNC50J3011BRRE6 | Vishay Dale | 0 | 541-RNC50J3011BRRE6TR-ND | 2,65799 € | Parametric Equivalent |
| RNC50J3011BRRSL | Vishay Dale | 0 | RNC50J3011BRRSL-ND | 10,44180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,33290 € | 1.133,29 € |
| Unit Price without VAT: | 11,33290 € |
|---|---|
| Unit Price with VAT: | 13,71281 € |



