Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K4991FPR36 | |
|---|---|
DigiKey Part Number | 541-RNC60K4991FPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC60K4991FPR36 |
Description | RES 4.99K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60K4991FPR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H4991FPB14 | Vishay Dale | 0 | 541-RNC60H4991FPB14-ND | 0,00000 € | Parametric Equivalent |
| RNC60H4991FPRE5 | Vishay Dale | 0 | 541-RNC60H4991FPRE5TR-ND | 0,00000 € | Parametric Equivalent |
| RNR60H4991FPB14 | Vishay Dale | 0 | RNR60H4991FPB14-ND | 0,00000 € | Parametric Equivalent |
| RNR60H4991FPBSL | Vishay Dale | 0 | RNR60H4991FPBSL-ND | 0,00000 € | Parametric Equivalent |
| RNR60H4991FPRSL | Vishay Dale | 0 | RNR60H4991FPRSL-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48197 € | 7.409,85 € |
| Unit Price without VAT: | 1,48197 € |
|---|---|
| Unit Price with VAT: | 1,79318 € |


