
RNC60H2000FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC60H2000FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H2000FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H2000FSRE6 |
Description | RES 200 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H2000FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,27760 € | 56,94 € |
| 50 | 2,05140 € | 102,57 € |
| 100 | 1,85900 € | 185,90 € |
| 250 | 1,64808 € | 412,02 € |
| 500 | 1,51614 € | 758,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40403 € | 1.404,03 € |
| 2.000 | 1,30881 € | 2.617,62 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |

