RNC55K1501FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,36522 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,73278 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Upgrade


Vishay Dale
In Stock: 12
Unit Price: 5,07000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1501FRRSL

DigiKey Part Number
RNC55K1501FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1501FRRSL
Description
RES 1.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1501FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K1501FPB14Vishay Dale0RNC55K1501FPB14-ND1,36522 €Direct
RNC55K1501FSRSLVishay Dale0RNC55K1501FSRSL-ND0,00000 €Direct
RNC55H1501BSB14Vishay Dale0RNC55H1501BSB14-ND0,00000 €Upgrade
RNC55H1501BSBSLVishay Dale0RNC55H1501BSBSL-ND0,00000 €Upgrade
RNC55H1501BSR36Vishay Dale0RNC55H1501BSR36-ND0,00000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,62748 €1.627,48 €
Unit Price without VAT:1,62748 €
Unit Price with VAT:1,96925 €