RNC55H5112FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,73278 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,62901 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,41960 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,73278 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,84590 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,84480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,35980 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,62748 €
Datasheet
51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5112FSRSL

DigiKey Part Number
RNC55H5112FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5112FSRSL
Description
RES 51.1K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5112FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types