
RNC55H4992FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H4992FSRE5TR-ND - Tape & Reel (TR) 541-RNC55H4992FSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H4992FSRE5 |
Description | RES 49.9K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H4992FSRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4992FSB14 | Vishay Dale | 136 | RNC55H4992FSB14-ND | 7,57000 € | Parametric Equivalent |
| RNC55H4992FSB1465 | Vishay Dale | 0 | 541-RNC55H4992FSB1465-ND | 6,13820 € | Parametric Equivalent |
| RNC55H4992FSR3665 | Vishay Dale | 0 | 541-RNC55H4992FSR3665TR-ND | 1,16752 € | Parametric Equivalent |
| RNC55H4992FSR3865 | Vishay Dale | 0 | 541-RNC55H4992FSR3865TR-ND | 1,16752 € | Parametric Equivalent |
| RNC55H4992FSRE565 | Vishay Dale | 0 | 541-RNC55H4992FSRE565TR-ND | 2,82438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,77270 € | 77,27 € |
| 250 | 0,68340 € | 170,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25498 € | 627,49 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

