Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1601BRRE7 | |
|---|---|
DigiKey Part Number | 541-RNC55H1601BRRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1601BRRE7 |
Description | RES 1.6K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1601BRRE7 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1601BRB14 | Vishay Dale | 0 | RNC55H1601BRB14-ND | 5,84480 € | Parametric Equivalent |
| RNC55H1601BRBSL | Vishay Dale | 0 | RNC55H1601BRBSL-ND | 6,35980 € | Parametric Equivalent |
| RNC55H1601BRRE5 | Vishay Dale | 0 | 541-RNC55H1601BRRE5TR-ND | 1,48926 € | Parametric Equivalent |
| RNC55H1601BRRE6 | Vishay Dale | 0 | RNC55H1601BRRE6-ND | 1,38818 € | Parametric Equivalent |
| RNC55H1601BRRE8 | Vishay Dale | 0 | 541-RNC55H1601BRRE8TR-ND | 1,30232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,33626 € | 2.004,39 € |
| Unit Price without VAT: | 1,33626 € |
|---|---|
| Unit Price with VAT: | 1,61687 € |


