
RNC55H1501FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H1501FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H1501FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H1501FSRE6 |
Description | RES 1.5K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1501FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1501FMB14 | Vishay Dale | 0 | RNC55H1501FMB14-ND | 2,41960 € | Direct |
| RNC55H1501FMBSL | Vishay Dale | 0 | RNC55H1501FMBSL-ND | 2,84590 € | Direct |
| RNC55H1501FMRE6 | Vishay Dale | 0 | RNC55H1501FMRE6-ND | 0,73278 € | Direct |
| RNC55H1501FMRSL | Vishay Dale | 0 | RNC55H1501FMRSL-ND | 2,84590 € | Direct |
| RNC55H1501FPB14 | Vishay Dale | 0 | RNC55H1501FPB14-ND | 2,41960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,93560 € | 23,39 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,67264 € | 168,16 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

