RNC55H1204BSRE7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,13950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,98100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,31293 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,98100 €
Datasheet
1.2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1204BSRE7

DigiKey Part Number
541-RNC55H1204BSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H1204BSRE7
Description
RES 1.2M OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1204BSRE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1204BSB14Vishay Dale0RNR55H1204BSB14-ND31,13950 €Parametric Equivalent
RNR55H1204BSBSLVishay Dale0RNR55H1204BSBSL-ND33,98100 €Parametric Equivalent
RNR55H1204BSR36Vishay Dale0RNR55H1204BSR36-ND12,31293 €Parametric Equivalent
RNR55H1204BSRSLVishay Dale0RNR55H1204BSRSL-ND33,98100 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes