Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1111BPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55H1111BPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1111BPRE5 |
Description | RES 1.11K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.11 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1111BPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1111BPB14 | Vishay Dale | 0 | RNC55H1111BPB14-ND | 5,84480 € | Parametric Equivalent |
| RNC55H1111BPBSL | Vishay Dale | 0 | RNC55H1111BPBSL-ND | 6,35980 € | Parametric Equivalent |
| RNC55H1111BPR36 | Vishay Dale | 0 | RNC55H1111BPR36-ND | 1,20837 € | Parametric Equivalent |
| RNC55H1111BPRE6 | Vishay Dale | 0 | RNC55H1111BPRE6-ND | 1,38818 € | Parametric Equivalent |
| RNC55H1111BPRE7 | Vishay Dale | 0 | 541-RNC55H1111BPRE7TR-ND | 1,33626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48926 € | 744,63 € |
| Unit Price without VAT: | 1,48926 € |
|---|---|
| Unit Price with VAT: | 1,80200 € |


