Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J9092BRB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50J9092BRB1431-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J9092BRB1431 |
Description | RES 90.9K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J9092BRBSL31 | Vishay Dale | 0 | 541-RNC50J9092BRBSL31TR-ND | 11,19070 € | Parametric Equivalent |
| RNC50J9092BRRE531 | Vishay Dale | 0 | 541-RNC50J9092BRRE531TR-ND | 3,41554 € | Parametric Equivalent |
| RNC50J9092BRRE631 | Vishay Dale | 0 | 541-RNC50J9092BRRE631TR-ND | 3,20920 € | Parametric Equivalent |
| RNC50J9092BRRE731 | Vishay Dale | 0 | 541-RNC50J9092BRRE731TR-ND | 3,10323 € | Parametric Equivalent |
| RNC50J9092BRRE831 | Vishay Dale | 0 | 541-RNC50J9092BRRE831TR-ND | 3,03395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,48340 € | 948,34 € |
| Unit Price without VAT: | 9,48340 € |
|---|---|
| Unit Price with VAT: | 11,47491 € |


