RNC50K1303FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,17480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,16480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,15577 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,65799 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,45970 €
Datasheet
130 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1303FSRE6

DigiKey Part Number
RNC50K1303FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K1303FSRE6
Description
RES 130K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1303FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1303BSB14Vishay Dale0RNC50H1303BSB14-ND8,17480 €Upgrade
RNC50H1303BSBSLVishay Dale0RNC50H1303BSBSL-ND9,60370 €Upgrade
RNC50H1303FRB14Vishay Dale0RNC50H1303FRB14-ND4,16480 €Upgrade
RNC50H1303FRBSLVishay Dale0RNC50H1303FRBSL-ND4,90320 €Upgrade
RNC50H1303FRRE6Vishay Dale0RNC50H1303FRRE6-ND1,15577 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,19747 €2.197,47 €
Manufacturers Standard Package
Unit Price without VAT:2,19747 €
Unit Price with VAT:2,65894 €