RNC50J8061BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,48340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,19070 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,37972 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,83388 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,41554 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,65799 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,56766 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,10323 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,50863 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,03395 €
Datasheet
8.06 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J8061BSBSL

DigiKey Part Number
RNC50J8061BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J8061BSBSL
Description
RES 8.06K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J8061BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J8061BRB14Vishay Dale0RNC50J8061BRB14-ND8,86780 €Direct
RNC50J8061BSB14Vishay Dale0RNC50J8061BSB14-ND8,86780 €Parametric Equivalent
RNC50J8061BSB1431Vishay Dale0541-RNC50J8061BSB1431-ND9,48340 €Parametric Equivalent
RNC50J8061BSBSL31Vishay Dale0541-RNC50J8061BSBSL31-ND11,19070 €Parametric Equivalent
RNC50J8061BSM22Vishay Dale0541-RNC50J8061BSM22-ND3,20920 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,44180 €1.044,18 €
Manufacturers Standard Package
Unit Price without VAT:10,44180 €
Unit Price with VAT:12,63458 €