Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J7322FMRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50J7322FMRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J7322FMRE7 |
Description | RES 73.2K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J7322FMBSL | Vishay Dale | 0 | RNC50J7322FMBSL-ND | 5,69320 € | Parametric Equivalent |
| RNC50J7322FMR36 | Vishay Dale | 0 | RNC50J7322FMR36-ND | 1,70257 € | Parametric Equivalent |
| RNC50J7322FMRE5 | Vishay Dale | 0 | 541-RNC50J7322FMRE5TR-ND | 2,07680 € | Parametric Equivalent |
| RNC50J7322FMRE6 | Vishay Dale | 0 | RNC50J7322FMRE6-ND | 1,94211 € | Parametric Equivalent |
| RNC50J7322FMRE8 | Vishay Dale | 0 | 541-RNC50J7322FMRE8TR-ND | 1,82773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,87295 € | 2.809,42 € |
| Unit Price without VAT: | 1,87295 € |
|---|---|
| Unit Price with VAT: | 2,26627 € |



