RNC50J3653FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,26660 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,25146 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 23,75400 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,26660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,60754 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,39130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,28027 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,20769 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,91790 €
Datasheet
365 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3653FSBSL

DigiKey Part Number
RNC50J3653FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J3653FSBSL
Description
RES 365K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3653FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,91790 €1.091,79 €
Manufacturers Standard Package
Unit Price without VAT:10,91790 €
Unit Price with VAT:13,21066 €