Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J3403FSRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J3403FSRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J3403FSRE8 |
Description | RES 340K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J3403DSB14 | Vishay Dale | 0 | RNC50J3403DSB14-ND | 13,27200 € | Parametric Equivalent |
| RNC50J3403DSBSL | Vishay Dale | 0 | RNC50J3403DSBSL-ND | 15,64690 € | Parametric Equivalent |
| RNC50J3403DSRSL | Vishay Dale | 0 | RNC50J3403DSRSL-ND | 15,64690 € | Parametric Equivalent |
| RNC50J3403FSB14 | Vishay Dale | 0 | RNC50J3403FSB14-ND | 9,26660 € | Parametric Equivalent |
| RNC50J3403FSBSL | Vishay Dale | 0 | RNC50J3403FSBSL-ND | 10,91790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,20769 € | 6.415,38 € |
| Unit Price without VAT: | 3,20769 € |
|---|---|
| Unit Price with VAT: | 3,88130 € |



