Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J30R1FSBSL | |
|---|---|
DigiKey Part Number | RNC50J30R1FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J30R1FSBSL |
Description | RES 30.1 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J30R1FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J30R1BSRE6 | Vishay Dale | 0 | RNC50J30R1BSRE6-ND | 2,65799 € | Upgrade |
| RNC50J30R1BSRSL | Vishay Dale | 0 | RNC50J30R1BSRSL-ND | 10,44180 € | Upgrade |
| RNC50J30R1DSB14 | Vishay Dale | 0 | RNC50J30R1DSB14-ND | 6,45970 € | Parametric Equivalent |
| RNC50J30R1DSBSL | Vishay Dale | 0 | RNC50J30R1DSBSL-ND | 7,61160 € | Parametric Equivalent |
| RNC50J30R1DSRE6 | Vishay Dale | 0 | RNC50J30R1DSRE6-ND | 2,18641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,69320 € | 569,32 € |
| Unit Price without VAT: | 5,69320 € |
|---|---|
| Unit Price with VAT: | 6,88877 € |



