Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2263FSRSL | |
|---|---|
DigiKey Part Number | RNC50J2263FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J2263FSRSL |
Description | RES 226K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J2263FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2263FRB14 | Vishay Dale | 0 | RNC50J2263FRB14-ND | 4,82610 € | Direct |
| RNC50J2263BSB14 | Vishay Dale | 0 | RNC50J2263BSB14-ND | 8,86780 € | Upgrade |
| RNC50J2263BSBSL | Vishay Dale | 0 | RNC50J2263BSBSL-ND | 10,44180 € | Upgrade |
| RNC50J2263FSB14 | Vishay Dale | 0 | RNC50J2263FSB14-ND | 4,82610 € | Parametric Equivalent |
| RNC50J2263FSBSL | Vishay Dale | 0 | RNC50J2263FSBSL-ND | 5,69320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,69320 € | 569,32 € |
| Unit Price without VAT: | 5,69320 € |
|---|---|
| Unit Price with VAT: | 6,88877 € |



