RNC50J13R0BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,64500 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 16,10660 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 16,10660 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,44073 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,00754 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,72163 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,57483 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,47889 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,10660 €
Datasheet
13 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J13R0BRBSL

DigiKey Part Number
RNC50J13R0BRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J13R0BRBSL
Description
RES 13 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J13R0BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J13R0BSB14Vishay Dale0RNC50J13R0BSB14-ND13,64500 €Direct
RNC50J13R0BSBSLVishay Dale0RNC50J13R0BSBSL-ND16,10660 €Direct
RNC50J13R0BSRSLVishay Dale0RNC50J13R0BSRSL-ND16,10660 €Direct
RNC50J13R0BRR36Vishay Dale0RNC50J13R0BRR36-ND4,44073 €Parametric Equivalent
RNC50J13R0BRRE5Vishay Dale0541-RNC50J13R0BRRE5TR-ND5,00754 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,10660 €1.610,66 €
Manufacturers Standard Package
Unit Price without VAT:16,10660 €
Unit Price with VAT:19,48899 €