Parametric Equivalent
Parametric Equivalent

RNC50J1240FRB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50J1240FRB1431-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J1240FRB1431 |
Description | RES 124 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1240FRBSL31 | Vishay Dale | 0 | 541-RNC50J1240FRBSL31TR-ND | 6,45970 € | Parametric Equivalent |
| RNC50J1240FRRSL31 | Vishay Dale | 0 | 541-RNC50J1240FRRSL31-ND | 6,45970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49050 € | 549,05 € |
| Unit Price without VAT: | 5,49050 € |
|---|---|
| Unit Price with VAT: | 6,64351 € |


