Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H8352DSBSL | |
|---|---|
DigiKey Part Number | RNC50H8352DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H8352DSBSL |
Description | RES 83.5K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 83.5 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H8352DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H8352BSRE6 | Vishay Dale | 0 | RNC50H8352BSRE6-ND | 2,31876 € | Upgrade |
| RNC50H8352BSRSL | Vishay Dale | 0 | RNC50H8352BSRSL-ND | 9,60370 € | Upgrade |
| RNC50J8352BSRSL | Vishay Dale | 0 | RNC50J8352BSRSL-ND | 10,44180 € | Upgrade |
| RNC50H8352DSB14 | Vishay Dale | 0 | RNC50H8352DSB14-ND | 5,84480 € | Parametric Equivalent |
| RNC50H8352DSRSL | Vishay Dale | 0 | RNC50H8352DSRSL-ND | 6,87070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,87070 € | 687,07 € |
| Unit Price without VAT: | 6,87070 € |
|---|---|
| Unit Price with VAT: | 8,31355 € |


