Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H8251FRR36 | |
|---|---|
DigiKey Part Number | 541-RNC50H8251FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H8251FRR36 |
Description | RES 8.25K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H8251FRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H8251FRB14 | Vishay Dale | 0 | RNC50H8251FRB14-ND | 4,16480 € | Parametric Equivalent |
| RNC50H8251FRBSL | Vishay Dale | 0 | RNC50H8251FRBSL-ND | 4,90320 € | Parametric Equivalent |
| RNC50H8251FRRE5 | Vishay Dale | 0 | 541-RNC50H8251FRRE5TR-ND | 1,24216 € | Parametric Equivalent |
| RNC50H8251FRRE6 | Vishay Dale | 0 | RNC50H8251FRRE6-ND | 1,15577 € | Parametric Equivalent |
| RNC50H8251FRRE7 | Vishay Dale | 0 | 541-RNC50H8251FRRE7TR-ND | 1,11140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00210 € | 5.010,50 € |
| Unit Price without VAT: | 1,00210 € |
|---|---|
| Unit Price with VAT: | 1,21254 € |



