RNC50H6190FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,00210 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,15577 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,16480 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,00210 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,15577 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,90320 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,17480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 9,60370 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,86780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 10,44180 €
Datasheet
619 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6190FMB14

DigiKey Part Number
RNC50H6190FMB14-ND
Manufacturer
Manufacturer Product Number
RNC50H6190FMB14
Description
RES 619 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6190FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6190FRBSLVishay Dale0RNC50H6190FRBSL-ND4,90320 €Direct
RNC50H6190FRR36Vishay Dale0RNC50H6190FRR36-ND1,00210 €Direct
RNC50H6190FRRE6Vishay Dale0RNC50H6190FRRE6-ND1,15577 €Direct
RNC50H6190FRRSLVishay Dale0RNC50H6190FRRSL-ND4,90320 €Direct
RNC50H6190FSB14Vishay Dale0RNC50H6190FSB14-ND4,16480 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,16480 €416,48 €
Manufacturers Standard Package
Unit Price without VAT:4,16480 €
Unit Price with VAT:5,03941 €