Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H4640BSRE6 | |
|---|---|
DigiKey Part Number | RNC50H4640BSRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H4640BSRE6 |
Description | RES 464 OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4640BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H4640BSB14 | Vishay Dale | 0 | RNC50H4640BSB14-ND | 8,17480 € | Parametric Equivalent |
| RNC50H4640BSBSL | Vishay Dale | 0 | RNC50H4640BSBSL-ND | 9,60370 € | Parametric Equivalent |
| RNC50H4640BSRE5 | Vishay Dale | 0 | 541-RNC50H4640BSRE5TR-ND | 2,47538 € | Parametric Equivalent |
| RNC50H4640BSRE7 | Vishay Dale | 0 | 541-RNC50H4640BSRE7TR-ND | 2,23831 € | Parametric Equivalent |
| RNC50H4640BSRE8 | Vishay Dale | 0 | 541-RNC50H4640BSRE8TR-ND | 2,18575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31876 € | 2.318,76 € |
| Unit Price without VAT: | 2,31876 € |
|---|---|
| Unit Price with VAT: | 2,80570 € |




